- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096513-0039
ITT CANNON
096513-0039
Conn Micro D-Subminiature SKT 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Micro D-Subminiature SKT 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords: 0965130039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0039
-
Alias/AKA:MDM-15SSB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 096513-0039 RoHS compliant?
No, 096513-0039 is not RoHS compliant.
What is the lead time for 096513-0039?
The standard lead time for 096513-0039 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$149.55
5
$146.63
10
$145.18
20
$144.46
50
$120.23
100 +
$106.11
Click for Quote
Log in
to unlock special pricing