- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 096513-0005
ITT CANNON
096513-0005
MDM-15SH003K; Micros; Micro
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096513-0005 |
| Alias/AKA: | MDM-15SH003K |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Vibration: | 20Gs, 10-2000 Hz. 12 hours |
| Contact Material: | gold plated copper alloy |
| Current Rating: | 3 A max. |
| Physical Shock: | 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Shell Material: | Aluminum |
| Durability Rating: | 500 cycles of mating and unmating, 500 CPH max. |
| Gender: | Socket |
| Termination Type: | 18" Min, M16874/4 #26AWG, Colored Code |
| Arrangement: | 15 Contact |
| Contact Resistance: | 8 milliohms max. |
| Insulator Material: | contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate |
| Coupling: | Jackscrew Coupling |
| Shell Finish: | Yellow Chromate/Cadmium over Nickel |
| Series: | Micro "D" Metal Shell |
| Hardware: | Jackscrew (standard) |
| Insulator Resistance: | 5000 megohms min. |
| Moisture Resistance: | Insulator resistance > 100 megohms |
| Thermal Shock: | -55°/+125 ° |
| Saltspray: | 48 hours |
| Dielectric Withstanding Voltage: | 600 VAC at sea level 150 VAC at 70,00 altitude |
| Contact Type: | Crimp |