- Home ›
- All Products›
- 096512-1063
096512-1063
ITT CANNON
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp
Search Keywords: 0965121063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-1063
-
Alias/AKA:MDM-15PH003M2-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$355.75
5
$262.70
8
$194.98
10 +
$191.08
Click for Quote
Log in
to unlock special pricing