- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096512-1012
ITT CANNON
096512-1012
Cable Assembly RG178/U 0.762m 26AWG 15POS Micro D-Sub PIN
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.762m 26AWG 15POS Micro D-Sub PIN
Search Keywords: 0965121012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-1012
-
Alias/AKA:MDM-15PH005B-F222
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096512-1012 RoHS compliant?
No, 096512-1012 is not RoHS compliant.
What is the lead time for 096512-1012?
The standard lead time for 096512-1012 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$304.68
5
$224.99
8
$166.99
10 +
$163.65
Click for Quote
Log in
to unlock special pricing