- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096512-0980
ITT CANNON
096512-0980
The 096512-0980 is a 15-pin Micro-D metal shell connector with condensed right-angle PCB terminations.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0980
-
Alias/AKA:RMDM-15PCBRM7L61-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 200 °C