- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096512-0929
ITT CANNON
096512-0929
Cable Assembly RG178/U 0.152m 26AWG 15POS Micro D-Sub PIN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.152m 26AWG 15POS Micro D-Sub PIN
Search Keywords: 0965120929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0929
-
Alias/AKA:MDM-15PH016F-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096512-0929 RoHS compliant?
Yes, 096512-0929 is RoHS compliant.
What is the lead time for 096512-0929?
The standard lead time for 096512-0929 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$312.32
5
$230.64
8
$171.18
10 +
$167.75
Click for Quote
Log in
to unlock special pricing