- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096512-0915
ITT CANNON
096512-0915
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Sub 15 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Sub 15 POS PIN Crimp
Search Keywords: 0965120915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0915
-
Alias/AKA:MDM-15PH023M2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Frequently Asked Questions
Is 096512-0915 RoHS compliant?
No, 096512-0915 is not RoHS compliant.
What is the lead time for 096512-0915?
The standard lead time for 096512-0915 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$320.06
5
$236.35
8
$175.42
10 +
$171.91
Click for Quote
Log in
to unlock special pricing