- Home ›
- All Products›
- 096512-0879
096512-0879
ITT CANNON
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Pot Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0965120879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$392.82
5
$290.08
8
$215.29
10 +
$210.99
Click for Quote
Log in
to unlock special pricing