- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 096512-0375
ITT CANNON
096512-0375
MDM-15PH006L-A174; Micros; Micro
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0375
-
Alias/AKA:MDM-15PH006L-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Contact Resistance:8 milliohms max.
-
Arrangement:15 Contact
-
Current Rating:3 A max.
-
Gender:Pin
-
Contact Type:Crimp
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Contact Material:gold plated copper alloy
-
Series:Micro "D" Metal Shell
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Insulator Resistance:5000 megohms min.
-
Saltspray:48 hours
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Hardware:Jackscrew (low profile)
-
Shell Finish:Electroless Nickel
-
Termination Type:36" Min, M16874/4 #26AWG, Colored Code
-
Shell Material:Aluminum
-
Thermal Shock:-55°/+125 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Coupling:Jackscrew Coupling
-
Vibration:20Gs, 10-2000 Hz. 12 hours