ITT CANNON Authorized Distributor

096512-0266

MDM-15PH048K; Micros; Micro

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MDM-15PH048K; Micros; Micro
Search Keywords: 0965120266
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096512-0266
Alias/AKA: MDM-15PH048K
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Finish: Yellow Chromate/Cadmium over Nickel
Dielectric Withstanding Voltage: 600 VAC at sea level 150 VAC at 70,00 altitude
Series: Micro "D" Metal Shell
Physical Shock: 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Contact Resistance: 8 milliohms max.
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Gender: Pin
Coupling: Jackscrew Coupling
Contact Type: Crimp
Termination Type: 48" Min, M16874/4 #26AWG, Colored Code
Durability Rating: 500 cycles of mating and unmating, 500 CPH max.
Arrangement: 15 Contact
Vibration: 20Gs, 10-2000 Hz. 12 hours
Thermal Shock: -55°/+125 °
Moisture Resistance: Insulator resistance > 100 megohms
Insulator Resistance: 5000 megohms min.
Current Rating: 3 A max.
Saltspray: 48 hours
Hardware: Jackscrew (standard)
Shell Material: Aluminum
Insulator Material: contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
Contact Material: gold plated copper alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096512-0266 RoHS compliant?
No, 096512-0266 is not RoHS compliant.
What is the lead time for 096512-0266?
The standard lead time for 096512-0266 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$299.52
5
$221.18
8
$164.16
10 +
$160.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!