ITT CANNON Authorized Distributor

096512-0262

Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0965120262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096512-0262
Alias/AKA: MDM-15PH006B-A174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 15 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096512-0262 RoHS compliant?
Yes, 096512-0262 is RoHS compliant.
What is the lead time for 096512-0262?
The standard lead time for 096512-0262 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$297.58
3
$296.83
5
$219.20
8
$162.69
10 +
$159.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!