ITT CANNON Authorized Distributor

096512-0184

MDM-15PL2P; Micros; Micro

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MDM-15PL2P; Micros; Micro
Search Keywords: 0965120184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096512-0184
  • Alias/AKA:
    MDM-15PL2P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    3 A max.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Saltspray:
    48 hours
  • Contact Material:
    gold plated copper alloy
  • Contact Resistance:
    8 milliohms max.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Termination Type:
    1" Min, #25 AWG
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Arrangement:
    15 Contact
  • Series:
    Micro "D" Metal Shell
  • Coupling:
    Jackscrew Coupling
  • Insulator Resistance:
    5000 megohms min.
  • Gender:
    Pin
  • Hardware:
    Jackpost (standard)
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Contact Type:
    Crimp
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Thermal Shock:
    -55°/+125 °
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Shell Material:
    Aluminum
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096512-0184 RoHS compliant?
No, 096512-0184 is not RoHS compliant.
What is the lead time for 096512-0184?
The standard lead time for 096512-0184 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 6/14/27
Backorder
Price (USD)
Qty
Unit Price
3
$229.30
5
$169.33
8
$125.67
10 +
$123.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!