- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096512-0175
096512-0175
ITT CANNON
Cable Assembly RG178/U 0.609m 26AWG 15 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.609m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0965120175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0175
-
Alias/AKA:MDM-15PH009B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$227.22
5
$167.79
8
$124.53
10 +
$122.04
Click for Quote
Log in
to unlock special pricing