- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096512-0060
096512-0060
ITT CANNON
The 096512-0060 is a 15-contact, pin-type Micro-D metal shell connector with pre-wired #26 AWG leads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 096512-0060 is a 15-contact, pin-type Micro-D metal shell connector with pre-wired #26 AWG leads.
Search Keywords: 0965120060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096512-0060
-
Alias/AKA:MDM-15PH003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$71.90
5
$63.33
10
$61.21
25
$58.25
50
$55.54
100
$53.86
250 +
$53.05
Click for Quote
Log in
to unlock special pricing