- Home ›
- All Products›
- 096511-0867
096511-0867
ITT CANNON
Cable Assembly 26AWG 0.127m 9 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.127m 9 Position Micro D Subminiature Receptacle
Search Keywords: 0965110867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0867
-
Alias/AKA:MDM-9SHH31M2-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$411.49
5
$303.87
8
$225.53
10 +
$221.02
Click for Quote
Log in
to unlock special pricing