- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 096511-0809
096511-0809
ITT CANNON
MDM-9SH023F-A174; Micros; Micro
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MDM-9SH023F-A174; Micros; Micro
Search Keywords: 0965110809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0809
-
Alias/AKA:MDM-9SH023F-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1 -
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Arrangement:9 Contact
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Current Rating:3 A max.
-
Saltspray:48 hours
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Gender:Socket
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Insulator Resistance:5000 megohms min.
-
Termination Type:20" Min, M16874/4 #26AWG, Colored Code
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Contact Material:gold plated copper alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Series:Micro "D" Metal Shell
-
Shell Material:Aluminum
-
Shell Finish:Electroless Nickel
-
Thermal Shock:-55°/+125 °
-
Hardware:Float Mount
-
Coupling:Friction Coupling
-
Contact Resistance:8 milliohms max.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$278.44
5
$205.62
8
$152.61
10 +
$149.55
Click for Quote
Log in
to unlock special pricing