096511-0678

ITT CANNON

Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: 0965110678
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096511-0678
  • Alias/AKA:
    MDM-9SSM5-A174
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    9 Contact
  • Coupling:
    Jackscrew Coupling
  • Series:
    Micro "D" Metal Shell
  • Thermal Shock:
    -55°/+125 °
  • Gender:
    Socket
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Saltspray:
    48 hours
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Contact Material:
    gold plated copper alloy
  • Contact Type:
    Solder Pot
  • Termination Type:
    Solder pot to accept #26AWG max. harness wire
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Shell Finish:
    Electroless Nickel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Current Rating:
    3 A max.
  • Insulator Resistance:
    5000 megohms min.
  • Hardware:
    Slot head jackscrew assembly, low profile
  • Contact Resistance:
    8 milliohms max.
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Shell Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
3
$356.39
5
$263.18
8
$195.33
10 +
$191.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!