- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096511-0659
ITT CANNON
096511-0659
Cable Assembly RG178/U 3.048m 26AWG 9 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 3.048m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0965110659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0659
-
Alias/AKA:MDM-9SH042K-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is 096511-0659 RoHS compliant?
Yes, 096511-0659 is RoHS compliant.
What is the lead time for 096511-0659?
The standard lead time for 096511-0659 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
3
$468.71
5
$346.13
8
$256.89
10 +
$251.75
Click for Quote
Log in
to unlock special pricing