- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096511-0636
ITT CANNON
096511-0636
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0965110636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0636
-
Alias/AKA:MDM-9SH001B-A141
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is 096511-0636 RoHS compliant?
No, 096511-0636 is not RoHS compliant.
What is the lead time for 096511-0636?
The standard lead time for 096511-0636 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3
$425.04
5
$313.87
8
$232.95
10 +
$228.29
Click for Quote
Log in
to unlock special pricing