- Home ›
- All Products›
- 096511-0431
096511-0431
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: 0965110431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0431
-
Alias/AKA:MDM-9SH003K-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$285.33
5
$210.70
8
$156.38
10 +
$153.25
Click for Quote
Log in
to unlock special pricing