ITT CANNON Authorized Distributor

096511-0424

MDM-9SH041P; Micros; Micro

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MDM-9SH041P; Micros; Micro
Search Keywords: 0965110424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096511-0424
  • Alias/AKA:
    MDM-9SH041P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Contact Material:
    gold plated copper alloy
  • Current Rating:
    3 A max.
  • Shell Material:
    Aluminum
  • Contact Resistance:
    8 milliohms max.
  • Arrangement:
    9 Contact
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Type:
    Crimp
  • Series:
    Micro "D" Metal Shell
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Insulator Resistance:
    5000 megohms min.
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Saltspray:
    48 hours
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Gender:
    Socket
  • Hardware:
    Jackpost (standard)
  • Thermal Shock:
    -55°/+125 °
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Termination Type:
    120" Min, M16874/4 #26AWG, Colored Code
  • Coupling:
    Jackscrew Coupling
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096511-0424 RoHS compliant?
No, 096511-0424 is not RoHS compliant.
What is the lead time for 096511-0424?
The standard lead time for 096511-0424 is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
3
$294.73
5
$217.65
8
$161.54
10 +
$158.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!