- Home ›
- All Products›
- 096511-0390
096511-0390
ITT CANNON
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: 0965110390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0390
-
Alias/AKA:MDM-9SH027P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$255.60
5
$188.75
8
$140.09
10 +
$137.29
Click for Quote
Log in
to unlock special pricing