ITT CANNON Authorized Distributor

096511-0318

Cable Assembly RG178/U 0.152m 26AWG 9 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.152m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0965110318
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096511-0318
Alias/AKA: MDM-9SH019P
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 9 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096511-0318 RoHS compliant?
No, 096511-0318 is not RoHS compliant.
What is the lead time for 096511-0318?
The standard lead time for 096511-0318 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks can ship 7/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$223.19
5
$164.82
8
$122.32
10 +
$119.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!