- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096511-0195
096511-0195
ITT CANNON
D-Sub Connector - Micro-D - Receptacle - Female Sockets - 9 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A -Solder -P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Micro-D - Receptacle - Female Sockets - 9 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A -Solder -Panel Mount -Right Angle.
Search Keywords: 0965110195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0195
-
Alias/AKA:MDM-9SCBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$153.06
5
$150.56
10
$149.82
20
$149.45
50
$122.85
100 +
$122.54
Click for Quote
Log in
to unlock special pricing