- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096511-0069
ITT CANNON
096511-0069
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096511-0069 |
| Alias/AKA: | MDM-9SH003B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |