- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096511-0063
096511-0063
ITT CANNON
Connector D-Subminiature - Micro D-Sub - 9 Position - 26AWG - 1.50' (457.20mm) - Female Sockets to Individual Wire Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature - Micro D-Sub - 9 Position - 26AWG - 1.50' (457.20mm) - Female Sockets to Individual Wire Leads.
Search Keywords: 0965110063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0063
-
Alias/AKA:MDM-9SH003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$142.58
5
$140.25
10
$123.40
25
$122.79
50
$105.91
100
$105.65
250 +
$105.38
Click for Quote
Log in
to unlock special pricing