- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096511-0029
096511-0029
ITT CANNON
Cable Assembly RG178/U 1.219m 26AWG 9 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 1.219m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0965110029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096511-0029
-
Alias/AKA:MDM-9SH048B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$224.16
5
$165.54
8
$122.86
10 +
$120.40
Click for Quote
Log in
to unlock special pricing