- Home ›
- All Products›
- 096510-0997
ITT CANNON
096510-0997
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0997
-
Alias/AKA:RMDM-9PH003B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096510-0997 RoHS compliant?
Yes, 096510-0997 is RoHS compliant.
What is the lead time for 096510-0997?
The standard lead time for 096510-0997 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$186.24
3
$174.15
5
$168.67
8
$161.73
10 +
$160.13
Click for Quote
Log in
to unlock special pricing