Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096510-0988

D-Sub Cable Assembly - Plug, Male Pins to Individual Wire Leads - 9 Positions - Gold Finish - 6.00' (1.83m) Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - Plug, Male Pins to Individual Wire Leads - 9 Positions - Gold Finish - 6.00' (1.83m) Length.
Search Keywords: 0965100988
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096510-0988
Alias/AKA: MDM-9PH046K
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096510-0988 RoHS compliant?
No, 096510-0988 is not RoHS compliant.
What is the lead time for 096510-0988?
The standard lead time for 096510-0988 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$136.23
5
$134.38
10
$133.49
20
$133.16
50
$108.06
100 +
$95.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!