- Home ›
- All Products›
- 096510-0980
ITT CANNON
096510-0980
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0980
-
Alias/AKA:MDM-9PH011F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096510-0980 RoHS compliant?
No, 096510-0980 is not RoHS compliant.
What is the lead time for 096510-0980?
The standard lead time for 096510-0980 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$220.85
5
$163.09
8
$121.04
10 +
$118.62
Click for Quote
Log in
to unlock special pricing