- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096510-0925
096510-0925
ITT CANNON
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965100925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0925
-
Alias/AKA:MDM-9PCBR-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$199.71
5
$194.17
10
$191.51
20
$186.40
50
$150.70
100 +
$131.19
Click for Quote
Log in
to unlock special pricing