- Home ›
- All Products›
- 096510-0902
096510-0902
ITT CANNON
Cable Assembly Solid Wire 0.01m 25AWG 9 POS Micro-D PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.01m 25AWG 9 POS Micro-D PIN Crimp
Search Keywords: 0965100902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0902
-
Alias/AKA:MDM-9PL1P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3
$221.06
5
$163.25
8
$121.16
10 +
$118.74
Click for Quote
Log in
to unlock special pricing