- Home ›
- All Products›
- 096510-0865
096510-0865
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT