- Home ›
- All Products›
- 096510-0863
096510-0863
ITT CANNON
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Crimp Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: 0965100863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0863
-
Alias/AKA:MDM-9PSL-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$251.81
5
$185.95
8
$138.01
10 +
$135.25
Click for Quote
Log in
to unlock special pricing