- Home ›
- All Products›
- 096510-0862
096510-0862
ITT CANNON
Cable Assembly 26AWG 1.82m 9 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.82m 9 Position Micro D Subminiature Plug
Search Keywords: 0965100862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0862
-
Alias/AKA:MDM-9PH078B-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3
$312.09
5
$230.46
8
$171.05
10 +
$167.63
Click for Quote
Log in
to unlock special pricing