096510-0690

ITT CANNON

Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: 0965100690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096510-0690
  • Alias/AKA:
    MDM-9PSM6-A30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Resistance:
    8 milliohms max.
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Hardware:
    Slot head jackscrew assembly, high profile
  • Coupling:
    Jackscrew Coupling
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Pin
  • Saltspray:
    48 hours
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Series:
    Micro "D" Metal Shell
  • Contact Type:
    Solder Pot
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Insulator Resistance:
    5000 megohms min.
  • Contact Material:
    gold plated copper alloy
  • Shell Material:
    Aluminum
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Shell Finish:
    Black Anodize
  • Termination Type:
    Solder pot to accept #26AWG max. harness wire
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Arrangement:
    9 Contact
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Thermal Shock:
    -55°/+125 °
  • Current Rating:
    3 A max.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
3
$489.56
5
$361.52
8
$268.32
10 +
$262.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!