- Home ›
- All Products›
- 096510-0633
ITT CANNON
096510-0633
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Sub 9 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0633
-
Alias/AKA:MDM-9PH038B
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 096510-0633 RoHS compliant?
No, 096510-0633 is not RoHS compliant.
What is the lead time for 096510-0633?
The standard lead time for 096510-0633 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
3
$138.28
5
$124.45
8
$108.90
10 +
$106.72
Click for Quote
Log in
to unlock special pricing