- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096510-0586
096510-0586
ITT CANNON
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 9 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0586
-
Alias/AKA:MDM-9PH027B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$126.13
5
$113.52
8
$99.33
10 +
$97.34
Click for Quote
Log in
to unlock special pricing