- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 096510-0482
096510-0482
ITT CANNON
MDM-9PH048F; Micros; Micro
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
MDM-9PH048F; Micros; Micro
Search Keywords: 0965100482
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:096510-0482
-
Alias/AKA:MDM-9PH048F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Saltspray:48 hours
-
Insulator Resistance:5000 megohms min.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Hardware:Float Mount
-
Coupling:Friction Coupling
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Current Rating:3 A max.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Contact Material:gold plated copper alloy
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Thermal Shock:-55°/+125 °
-
Contact Resistance:8 milliohms max.
-
Termination Type:48" Min, M16874/4 #26AWG, Colored Code
-
Arrangement:9 Contact
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Gender:Pin
-
Shell Material:Aluminum
-
Contact Type:Crimp
-
Series:Micro "D" Metal Shell
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
19 Weeks
可以发货
10/19/26