- Home ›
- All Products›
- 096510-0445
096510-0445
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$249.43
5
$184.19
8
$136.71
10 +
$133.97
Click for Quote
Log in
to unlock special pricing