- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096510-0306
096510-0306
ITT CANNON
Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.025m 25AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0965100306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$156.82
5
$141.13
8
$123.49
10 +
$121.02
Click for Quote
Log in
to unlock special pricing