- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096510-0103
ITT CANNON
096510-0103
Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096510-0103 |
| Alias/AKA: | MDM-9PSB-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Type: | Micro D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Solder Pot |
| Shell Size: | E |
| Number of Contacts: | 9 |
| Contact Plating: | Gold |
| Operating Temperature: | -55 to 125 °C |