- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 096510-0098
ITT CANNON
096510-0098
MDM-9PH006L; Micros; Micro
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MDM-9PH006L; Micros; Micro
Search Keywords: 0965100098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0098
-
Alias/AKA:MDM-9PH006L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thermal Shock:-55°/+125 °
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Series:Micro "D" Metal Shell
-
Contact Resistance:8 milliohms max.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Arrangement:9 Contact
-
Current Rating:3 A max.
-
Hardware:Jackscrew (low profile)
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Insulator Resistance:5000 megohms min.
-
Saltspray:48 hours
-
Coupling:Jackscrew Coupling
-
Contact Type:Crimp
-
Termination Type:36" Min, M16874/4 #26AWG, Colored Code
-
Contact Material:gold plated copper alloy
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Shell Material:Aluminum
-
Gender:Pin
Product Guides
+
Frequently Asked Questions
Is 096510-0098 RoHS compliant?
No, 096510-0098 is not RoHS compliant.
What is the lead time for 096510-0098?
The standard lead time for 096510-0098 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
21 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$123.77
5
$118.98
10
$116.44
20
$114.11
50
$92.37
100 +
$82.02
Click for Quote
Log in
to unlock special pricing