- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096510-0011
096510-0011
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0965100011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$155.25
3
$154.87
5
$139.38
8
$121.96
10 +
$119.52
Click for Quote
Log in
to unlock special pricing