- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096510-0002
096510-0002
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0965100002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096510-0002
-
Alias/AKA:MDM-9PH001B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$132.93
5
$119.64
8
$104.69
10 +
$102.59
Click for Quote
Log in
to unlock special pricing