- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096451-0000
096451-0000
ITT CANNON
Connector High Density - D-Sub - PIN - 79 Position - Crimp - Straight - Panel Mount - 79 Terminal - 1 Port - 5A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector High Density - D-Sub - PIN - 79 Position - Crimp - Straight - Panel Mount - 79 Terminal - 1 Port - 5A.
Search Keywords: 0964510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096451-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:79
-
Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$1,166.21
5
$1,163.29
7
$1,160.38
13
$659.53
19
$465.51
25 +
$456.21
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn High Density D-Sub PIN 79 POS Crimp ST Panel Mount 79 Terminal 1 Port
In Stock:
17
Minimum Order:
1