- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096449-0000
096449-0000
ITT CANNON
Conn High Density D-Sub PIN 52 POS Crimp ST Panel Mount 52 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub PIN 52 POS Crimp ST Panel Mount 52 Terminal 1 Port
Search Keywords: 0964490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096449-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:52
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$837.73
5
$835.64
7
$833.54
13
$473.77
19
$334.40
25 +
$327.71
Click for Quote
Log in
to unlock special pricing