- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096447-0000
ITT CANNON
096447-0000
Conn High Density D-Sub PIN 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096447-0000 |
| Alias/AKA: | 2DA31P-F173 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | A |
| Number of Contacts: | 31 |
| Contact Plating: | Gold |