- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096436-0000
096436-0000
ITT CANNON
Conn High Density D-Sub SKT 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
Search Keywords: 0964360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096436-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Number of Contacts:31
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$168.74
5
$166.46
10
$165.36
20
$163.26
50
$133.03
100 +
$117.38
Click for Quote
Log in
to unlock special pricing