- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 096265-0000
096265-0000
ITT CANNON
D-Sub Connector - High Density - Plug - Male Contacts - 100 Position - 1.9mm Pitch - 5A - Crimp Termination - Straight - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - High Density - Plug - Male Contacts - 100 Position - 1.9mm Pitch - 5A - Crimp Termination - Straight - Cable Mount.
Search Keywords: 0962650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096265-0000
-
Alias/AKA:2DD100P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for out of Stock Qty:
7
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$335.57
5
$316.55
7
$298.98
13
$281.43
19
$280.03
25 +
$278.63
Click for Quote
Log in
to unlock special pricing